Low

TEXAS INSTRUMENTS  LMV934MT.  Operational Amplifier, Quad, 1.5 MHz, 4 Amplifier, 0.42 V/µs, 1.8V to 5.5V, TSSOP, 14 Pins

TEXAS INSTRUMENTS LMV934MT.
Technical Data Sheet (547.93KB) EN See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Overview

The LMV934MT is a quad low-voltage low-power Operational Amplifier with rail-to-rail input and output. The input common-mode voltage extends 200mV beyond the supplies which enables user enhanced functionality beyond the supply voltage range. The output can swing rail-to-rail unloaded and within 105mV from the rail with 600R load at 1.8V supply. The device is optimized to works at 1.8V, which make them ideal for portable two-cell, battery-powered systems and single-cell Li-Ion systems. It exhibits an excellent speed-power ratio, achieving 1.4MHz gain bandwidth product at 1.8V supply voltage with very low supply current. The device can drive a 600R load and up to 1000pF capacitive load with minimal ringing. This device also has a high DC gain of 101dB, making them suitable for low-frequency applications.
  • Typical 1.8V supply values, unless otherwise noted
  • VCM of 200mV beyond rails
  • 100µA Supply current (per channel)
  • 4.0mV Maximum VOS
  • Green product and no Sb/Br

 

Product Information

Bandwidth:
1.5MHz
No. of Amplifiers:
4 Amplifier
Slew Rate:
0.42V/µs
Supply Voltage Range:
1.8V to 5.5V
Amplifier Case Style:
TSSOP
No. of Pins:
14Pins
Operating Temperature Min:
-40°C
Operating Temperature Max:
125°C
Packaging:
Each
Product Range:
-
Automotive Qualification Standard:
-
MSL:
MSL 1 - Unlimited
SVHC:
No SVHC (15-Jun-2015)

Find similar products  grouped by common attribute

Applications

  • Consumer Electronics;
  • Portable Devices;
  • Automotive

Legislation and Environmental

Moisture Sensitivity Level:
MSL 1 - Unlimited
Country of Origin:
United States

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85423300
Weight (kg):
.000104

Associated Products

Similar Products