Low

LMV934MA. - 

Operational Amplifier, Quad, 4 Amplifier, 1.5 MHz, 0.42 V/µs, 1.8V to 5V, SOIC, 14 Pins

TEXAS INSTRUMENTS LMV934MA.

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
LMV934MA.
Order Code:
1286956
Technical Datasheet:
(EN)
See all Technical Docs

Product Overview

The LMV934MA is a quad low-voltage low-power Operational Amplifier with rail-to-rail input and output. The input common-mode voltage extends 200mV beyond the supplies which enables user enhanced functionality beyond the supply voltage range. The output can swing rail-to-rail unloaded and within 105mV from the rail with 600R load at 1.8V supply. The device is optimized to works at 1.8V, which make them ideal for portable two-cell, battery-powered systems and single-cell Li-Ion systems. It exhibits an excellent speed-power ratio, achieving 1.4MHz gain bandwidth product at 1.8V supply voltage with very low supply current. The device can drive a 600R load and up to 1000pF capacitive load with minimal ringing. This device also has a high DC gain of 101dB, making them suitable for low-frequency applications.
  • Typical 1.8V supply values, unless otherwise noted
  • VCM of 200mV beyond rails
  • 100µA Supply current (per channel)
  • 4.0mV Maximum VOS

Applications

Consumer Electronics, Portable Devices, Automotive

Product Information

:
4 Amplifier
:
1.5MHz
:
0.42V/µs
:
1.8V to 5V
:
SOIC
:
14Pins
:
-40°C
:
125°C
:
Each
:
-
:
-
:
MSL 1 - Unlimited
Find similar products Choose and modify the attributes above to find similar products.

Associated Products

Compare Selected

Related Searches

125 total stock globally

125 available for 6 - 7 business days delivery

see cut-off times
 
Check stock and lead times
More stock available week commencing 11/12/17
$2.82 $ 2.82
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + $2.82
25 + $2.52
100 + $2.09
250 + $1.79
500 + $1.55
1000 + $1.50
No longer stocked:: No Longer Manufactured::
Add to Basket
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.