Low

TEXAS INSTRUMENTS  LMV824MTX/NOPB  Operational Amplifier, Quad, 4 Amplifier, 5.6 MHz, 2 V/µs, 2.5V to 5.5V, TSSOP, 14 Pins

TEXAS INSTRUMENTS LMV824MTX/NOPB
Manufacturer Part No:
LMV824MTX/NOPB
Order Code:
2323296RL
Technical Datasheet:
See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Overview

The LMV824MTX/NOPB is a quad low power precision Operational Amplifier intended for use in a wide range of applications. With a 5MHz unity-gain frequency and a specified 2V/µs slew rate. It provides rail-to-rail (R-to-R) output swing into heavy loads (600R guarantees). The input common-mode voltage range includes ground and the maximum input offset voltage is 3.5mV (specified). It is also capable of comfortably driving large capacitive loads (refer to the application notes section).
  • Stable with capacitive loads
  • 3.5mV (specified) Maximum VOS
  • 1µV/°C VOS temperature drift
  • 220µA/amplifier at 2.7V Supply current
  • 90dB CMRR
  • 85dB PSRR
  • Green product and no Sb/Br

Product Information

No. of Amplifiers:
4 Amplifier
Bandwidth:
5.6MHz
Slew Rate:
2V/µs
Supply Voltage Range:
2.5V to 5.5V
Amplifier Case Style:
TSSOP
No. of Pins:
14Pins
Operating Temperature Min:
-40°C
Operating Temperature Max:
85°C
Packaging:
Each
Product Range:
-
Automotive Qualification Standard:
-
MSL:
MSL 1 - Unlimited
SVHC:
No SVHC (15-Jun-2015)

Find similar products  grouped by common attribute

Applications

  • Consumer Electronics
  • Computers & Computer Peripherals
  • Automotive

Legislation and Environmental

Country of Origin:
Malaysia

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85423300
Weight (kg):
.0001

Associated Products

Similar Products