Low

TEXAS INSTRUMENTS  LMV552MM/NOPB  Operational Amplifier, Single, 1 Amplifier, 3 MHz, 1 V/µs, 2.7V to 5.5V, MSOP, 8 Pins

TEXAS INSTRUMENTS LMV552MM/NOPB
Technical Data Sheet (1.13MB) EN See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Information

No. of Amplifiers:
1 Amplifier
Bandwidth:
3MHz
Slew Rate:
1V/µs
Supply Voltage Range:
2.7V to 5.5V
Amplifier Case Style:
MSOP
No. of Pins:
8Pins
Operating Temperature Min:
-40°C
Operating Temperature Max:
125°C
Packaging:
Cut Tape
Product Range:
-
Automotive Qualification Standard:
-
MSL:
MSL 1 - Unlimited
SVHC:
No SVHC (15-Jun-2015)

Find similar products  grouped by common attribute

Legislation and Environmental

Moisture Sensitivity Level:
MSL 1 - Unlimited
Country of Origin:
United States

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85423390
Weight (kg):
.000083

Alternatives

IC, OP-AMP, 3MHZ, 1V/ us, MSOP-8

TEXAS INSTRUMENTS

Awaiting Delivery (Available for backorder to lead times shown)

Price for: Each (Supplied on Cut Tape)

1000+ $1.50

Buy

Associated Products

Similar Products