Low

TEXAS INSTRUMENTS  LMV344MT  Operational Amplifier, Quad, 1 MHz, 4 Amplifier, 1 V/µs, 2.7V to 5.5V, TSSOP, 14 Pins

TEXAS INSTRUMENTS LMV344MT
Technical Data Sheet (1.34MB) EN See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

 

Product Information

Bandwidth:
1MHz
No. of Amplifiers:
4 Amplifier
Slew Rate:
1V/µs
Supply Voltage Range:
2.7V to 5.5V
Amplifier Case Style:
TSSOP
No. of Pins:
14Pins
Operating Temperature Min:
-40°C
Operating Temperature Max:
125°C
Packaging:
Each
Product Range:
-
Automotive Qualification Standard:
-
MSL:
MSL 1 - Unlimited
SVHC:
No SVHC (15-Jun-2015)

Find similar products  grouped by common attribute

Legislation and Environmental

Moisture Sensitivity Level:
MSL 1 - Unlimited
Country of Origin:
United States

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85423300
Weight (kg):
.000104

Alternatives

Associated Products

Similar Products