LMV2011MA - 

Operational Amplifier, Single, 1 Amplifier, 3 MHz, 4 V/µs, 2.7V to 5.25V, SOIC, 8 Pins

LMV2011MA - Operational Amplifier, Single, 1 Amplifier, 3 MHz, 4 V/µs, 2.7V to 5.25V, SOIC, 8 Pins
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
The LMV2011MA is a high precision Operational Amplifier with rail-to-rail output. The LMV2011 is a new precision amplifier that offers unprecedented accuracy and stability. This device utilizes patented techniques to measure and continually correct the input offset error voltage. The result is an amplifier which is ultra stable over time and temperature. It has excellent CMRR and PSRR ratings and does not exhibit the familiar 1/f voltage and current noise increase that plagues traditional amplifiers. The combination of the LMV2011 characteristics makes it a good choice for transducer amplifiers, high gain configurations, ADC buffer amplifiers, DAC I-V conversion and any other 2.7 to 5V application requiring precision and long term stability. Other useful benefits of the LMV2011 are rail-to-rail output, a low supply current of 930µA and wide gain-bandwidth product of 3MHz. These extremely versatile features found in the LMV2011 provide high performance and ease of use.
  • No external capacitors required
  • 35µV Low ensured Vos over temperature
  • 35nV/√Hz Low noise with no 1/f
  • 130dB High CMRR
  • 120dB High PSRR
  • 130dB High AVOL
  • 930µA Low supply current
  • 30mV Rail-to-rail output
  • Green product and no Sb/Br


Sensing & Instrumentation, Signal Processing, Test & Measurement

Product Information

1 Amplifier
2.7V to 5.25V
MSL 1 - Unlimited
Find similar products Choose and modify the attributes above to find similar products.

Related Searches

119 total stock globally

119 available for 6 - 7 business days delivery

see cut-off times
Check stock and lead times
More stock available week commencing 2/07/18
$4.90 $ 4.90
Price for:
Multiple: 1 Minimum: 1
Quantity Price
1 + $4.90
25 + $4.36
100 + $3.51
250 + $3.04
500 + $2.59
1000 + $2.37