Low

TEXAS INSTRUMENTS  LMP7718MM/NOPB  Operational Amplifier, Dual, 2 Amplifier, 88 MHz, 35 V/µs, 1.8V to 5.5V, MSOP, 8 Pins

TEXAS INSTRUMENTS LMP7718MM/NOPB
Technical Data Sheet (1.27MB) EN See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Overview

The LMP7718MM/NOPB is a dual low noise decompensated precision Operational Amplifier with CMOS input. It is stable at a gain of 10 and has a gain bandwidth (GBW) product of 88MHz. It has a supply voltage range of 1.8 to 5.5V and can operate from a single supply. It features a rail-to-rail output stage. It is part of the LMP precision amplifier family and is ideal for a variety of instrumentation applications. A CMOS input stage, with typical input bias currents in the range of a few femto-amperes and an input common-mode voltage range, which includes ground, make the LMP7718 ideal for low power sensor applications where high speeds are needed. The LMP7718 is manufactured using TI's advanced VIP50 process.
  • Rail-to-rail output swing - 25mV from rail at 10kR load and 45mV from rail at 2kR load
  • ±150µV Maximum input offset voltage
  • 5.8nV/√Hz Input referred voltage noise
  • 100fA Input bias current
  • 1.30mA/channel Supply current
  • 0.04% at 1kHz/600R Total harmonic distortion
  • Green product and no Sb/Br

Product Information

No. of Amplifiers:
2 Amplifier
Bandwidth:
88MHz
Slew Rate:
35V/µs
Supply Voltage Range:
1.8V to 5.5V
Amplifier Case Style:
MSOP
No. of Pins:
8Pins
Operating Temperature Min:
-40°C
Operating Temperature Max:
125°C
Packaging:
Cut Tape
Product Range:
-
Automotive Qualification Standard:
-
MSL:
-
SVHC:
No SVHC (15-Jun-2015)

Find similar products  grouped by common attribute

Applications

  • Signal Processing;
  • Test & Measurement;
  • Medical;
  • Sensing & Instrumentation

Legislation and Environmental

Moisture Sensitivity Level:
-
Country of Origin:
United States

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85423300
Weight (kg):
.0001

Similar Products