Low

TEXAS INSTRUMENTS  LMP7704MT  Operational Amplifier, Quad, 4 Amplifier, 2.5 MHz, 1.1 V/µs, 2.7V to 12V, TSSOP, 14 Pins

TEXAS INSTRUMENTS LMP7704MT
Manufacturer Part No:
LMP7704MT
Order Code:
1286779
Technical Datasheet:
See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Overview

The LMP7704MT is a quad wide supply range precision Operational Amplifier with CMOS input, rail-to-rail input and output. The LMP770x is part of the LMP™ precision amplifier family and is ideal for sensor interface and other instrumentation applications. The specified low-offset voltage of less than ±200µV, along with the specified low input bias current of less than ±1pA. The LMP770x is built using VIP50 technology, which allows the combination of a CMOS input stage and a 12V common-mode and supply voltage range. This makes the LMP770x ideal for applications where conventional CMOS parts cannot operate under the desired voltage conditions. The LMP770x each have a rail-to-rail input stage that significantly reduces the CMRR glitch commonly associated with rail-to-rail input amplifier. This is achieved by trimming both sides of the complimentary input stage, thereby reducing the difference between the NMOS and PMOS offsets.
  • Unless otherwise noted, typical values at VS=5V
  • ±220µV Maximum input offset voltage
  • ±200fA Input bias current
  • 9nV/√Hz Input voltage noise
  • 130dB CMRR
  • 130dB Open-loop gain
  • 2.9mA Supply current

Product Information

No. of Amplifiers:
4 Amplifier
Bandwidth:
2.5MHz
Slew Rate:
1.1V/µs
Supply Voltage Range:
2.7V to 12V
Amplifier Case Style:
TSSOP
No. of Pins:
14Pins
Operating Temperature Min:
-40°C
Operating Temperature Max:
125°C
Packaging:
Each
Product Range:
-
Automotive Qualification Standard:
-
MSL:
MSL 1 - Unlimited
SVHC:
No SVHC (15-Jun-2015)

Find similar products  grouped by common attribute

Applications

  • Sensing & Instrumentation;
  • Portable Devices;
  • Signal Processing

Legislation and Environmental

Country of Origin:
Malaysia

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85423390
Weight (kg):
.000104

Alternatives

OP AMP, 2.5MHZ, 1.1V/uS, TSSOP-14

TEXAS INSTRUMENTS

108 in stock

Price for: Each

1+ $7.10 10+ $6.38 25+ $5.95 50+ $5.62 more…

Buy

Associated Products

Similar Products