Low

TEXAS INSTRUMENTS  LMP2012MA  Operational Amplifier, Single, 3 MHz, 1 Amplifier, 4 V/µs, 2.7V to 5.25V, SOIC, 8 Pins

TEXAS INSTRUMENTS LMP2012MA
Technical Data Sheet (1.69MB) EN See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Overview

The LMP2012MA is a dual high precision Operational Amplifier with rail-to-rail output. The LMP201x series is the first members of TI's new LMP™ precision amplifier family. The LMP201x series offers unprecedented accuracy. This device utilizes patented auto-zero techniques to measure and continually correct the input offset error voltage. The result is an amplifier which is ultra-stable over time and temperature. It has excellent CMRR and PSRR ratings and does not exhibit the familiar 1/f voltage and current noise increase that plagues traditional amplifiers. The combination of the LMP201x characteristics makes it a good choice for transducer amplifiers, high gain configurations, ADC buffer amplifiers, DAC I-V conversion and any other 2.7 to 5V application requiring precision and long term stability. Other useful benefits of the LMP201x are rail-to-rail output, a low supply current of 930µA and wide gain-bandwidth product of 3MHz.
  • No external capacitors required
  • 60µV Low ensured VOS over temperature
  • 35nV/√Hz Low noise with no 1/f
  • 130dB High CMRR
  • 120dB High PSRR
  • 130dB High AVOL
  • 30mV Rail-to-rail output
  • 0.015µV/°C Typical offset drift
  • Green product and no Sb/Br

 

Product Information

Bandwidth:
3MHz
No. of Amplifiers:
1 Amplifier
Slew Rate:
4V/µs
Supply Voltage Range:
2.7V to 5.25V
Amplifier Case Style:
SOIC
No. of Pins:
8Pins
Operating Temperature Min:
-40°C
Operating Temperature Max:
125°C
Packaging:
Each
Product Range:
-
Automotive Qualification Standard:
-
MSL:
MSL 1 - Unlimited
SVHC:
No SVHC (15-Jun-2015)

Find similar products  grouped by common attribute

Applications

  • Sensing & Instrumentation;
  • Signal Processing

Legislation and Environmental

Moisture Sensitivity Level:
MSL 1 - Unlimited
Country of Origin:
Malaysia

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85423300
Weight (kg):
.0001

Alternatives

OP AMP, 3MHZ, 4V/uS, SOIC-8

TEXAS INSTRUMENTS

103 In stock

Price for: Each

1+ $5.71 10+ $5.14 25+ $4.78 50+ $4.53 more…

Buy

Associated Products

Similar Products