Low

TEXAS INSTRUMENTS  LMH6720MF/NOPB  Video Amplifier, 1 Amplifiers, 400 MHz, 1.8 kV/µs, -40 °C, 85 °C, 70 mA

TEXAS INSTRUMENTS LMH6720MF/NOPB
Technical Data Sheet (10.11KB) EN See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Overview

The LMH6720MF/NOPB is a single wideband Video Operational Amplifier with shutdown function. The LMH6720 series combine Texas Instruments VIP10 high speed complementary bipolar process with Texas Instruments current feedback topology to produce a very high speed op-amp. This amplifier provides a 400MHz small signal bandwidth at a gain of +2V/V and a 1800V/µs slew rate while consuming only 5.6mA from ±5V supplies. The LMH6720 series offers exceptional video performance with its 0.01% and 0.01° differential gain and phase errors for NTSC and PAL video signals while driving a back terminated 75R load. It also offers a flat gain response of 0.1dB to 120MHz. Additionally, it can deliver 70mA continuous output current. This level of performance makes them an ideal op-amp for broadcast quality video systems.
  • Unity gain stable
  • 0.1dB Gain flatness to 120MHz
  • 5.6mA Low power
  • 54dB Typical CMRR
  • 8µV/°C Typical offset drift
  • Green product and no Sb/Br

 

Product Information

No. of Amplifiers:
1Amplifiers
Gain Bandwidth:
400MHz
Slew Rate:
1.8kV/µs
Operating Temperature Min:
-40°C
Operating Temperature Max:
85°C
Output Current:
70mA
Supply Voltage Range:
8V to 12.5V, ± 4V to ± 6.25V
Amplifier Case Style:
SOT-23
No. of Pins:
6Pins
Amplifier Output:
Single Ended
Packaging:
Each
Product Range:
-
MSL:
MSL 1 - Unlimited
SVHC:
No SVHC (15-Jun-2015)

Find similar products  grouped by common attribute

Applications

  • Imaging, Video & Vision;
  • Signal Processing;
  • Industrial

Legislation and Environmental

Moisture Sensitivity Level:
MSL 1 - Unlimited
Country of Origin:
United States

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85423300
Weight (kg):
.000033