Low

TEXAS INSTRUMENTS  LMH6682MA  Operational Amplifier, Dual, 190 MHz, 2 Amplifier, 940 V/µs, 3V to 12V, SOIC, 8 Pins

TEXAS INSTRUMENTS LMH6682MA
Technical Data Sheet (1.72MB) EN See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Overview

The LMH6682MA is a high speed Operational Amplifier designed for use in modern video systems. This single supply monolithic amplifier extends TI's feature-rich, high value video portfolio to include a dual and a triple version. The important video specifications of differential gain (±0.01% typical) and differential phase (±0.08°) combined with an output drive current in each amplifier of 85mA make the LMH6682. Voltage feedback topology in operational amplifier assures maximum flexibility and ease of use in high speed amplifier designs. It is fabricated in TI's VIP10 process. This advanced process provides a superior ratio of speed to quiescent current consumption and assures the user of high-value amplifier designs. Advanced technology and circuit design enables in this amplifier a -3dB bandwidth of 190MHz, a slew rate of 940V/µs and stability for gains of less than -1 and greater than +2.
  • 6.5mA/amplifier Supply current
  • +80/-90mA Output current
  • 0.5V beyond V-, 1.7V from V+ Input common-mode voltage
  • 0.8V from rails Output voltage swing (RL=2kR)
  • 12nV/√Hz Input voltage noise (100kHz)
  • Green product and no Sb/Br

 

Product Information

Bandwidth:
190MHz
No. of Amplifiers:
2 Amplifier
Slew Rate:
940V/µs
Supply Voltage Range:
3V to 12V
Amplifier Case Style:
SOIC
No. of Pins:
8Pins
Operating Temperature Min:
-40°C
Operating Temperature Max:
85°C
Packaging:
Each
Product Range:
-
Automotive Qualification Standard:
-
MSL:
MSL 1 - Unlimited
SVHC:
No SVHC (15-Jun-2015)

Find similar products  grouped by common attribute

Applications

  • Signal Processing;
  • Portable Devices;
  • Sensing & Instrumentation

Legislation and Environmental

Moisture Sensitivity Level:
MSL 1 - Unlimited
Country of Origin:
United States

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85423300
Weight (kg):
.0001

Alternatives

Associated Products

Similar Products