Low

TEXAS INSTRUMENTS  LMH6647MA.  Operational Amplifier, Single, 55 MHz, 1 Amplifier, 22 V/µs, 2.5V to 12V, SOIC, 8 Pins

TEXAS INSTRUMENTS LMH6647MA.
Technical Data Sheet (1.36MB) EN See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

 

Product Information

Bandwidth:
55MHz
No. of Amplifiers:
1 Amplifier
Slew Rate:
22V/µs
Supply Voltage Range:
2.5V to 12V
Amplifier Case Style:
SOIC
No. of Pins:
8Pins
Operating Temperature Min:
-40°C
Operating Temperature Max:
85°C
Packaging:
Each
Product Range:
-
Automotive Qualification Standard:
-
MSL:
MSL 1 - Unlimited
SVHC:
No SVHC (15-Jun-2015)

Find similar products  grouped by common attribute

Legislation and Environmental

Moisture Sensitivity Level:
MSL 1 - Unlimited
Country of Origin:
United States

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85423300
Weight (kg):
.0001

Associated Products

Similar Products