Low

TEXAS INSTRUMENTS  LMH6644MA.  Operational Amplifier, Quad, 130 MHz, 4 Amplifier, 135 V/µs, 2.7V to 12.8V, SOIC, 14 Pins

TEXAS INSTRUMENTS LMH6644MA.
Technical Data Sheet (1.76MB) EN See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Overview

The LMH6644MA is a low power Operational Amplifier with rail-to-rail output. The LMH664X family true single supply voltage feedback amplifier offers high speed (130MHz), low distortion (-62dBc) and exceptionally high output current (approximately 75mA) and with reduced power consumption when compared against existing devices with similar performance. Input common mode voltage range extends to 0.5V below V- and 1V from V+. Output voltage range extends to within 40mV of either supply rail, allowing wide dynamic range especially desirable in low voltage applications. The output stage is capable of approximately 75mA in order to drive heavy loads. Fast output slew rate (130V/µs) ensures large peak-to-peak output swings can be maintained even at higher speeds, resulting in exceptional full power bandwidth of 40MHz with a 3V supply.
  • Output short-circuit protected
  • No output phase reversal with CMVR exceeded
  • Output voltage swing 40mV from rails
  • Input common mode voltage 0.5V beyond V-, 1V from V+
  • 2.7mA/amplifier Supply current (no load)
  • +115 to 145mA Output short-circuit current
  • ±75mA Linear output current
  • 17nV/√Hz Input voltage noise (100kHz)
  • 0.9pA/√Hz Input current noise (100kHz)
  • -62dBc THD (5MHz, RL=2kR, VO=2VPP, AV=+2)
  • 68ns Settling time
  • 100ns Overdrive recovery
  • Green product and no Sb/Br

 

Product Information

Bandwidth:
130MHz
No. of Amplifiers:
4 Amplifier
Slew Rate:
135V/µs
Supply Voltage Range:
2.7V to 12.8V
Amplifier Case Style:
SOIC
No. of Pins:
14Pins
Operating Temperature Min:
-40°C
Operating Temperature Max:
85°C
Packaging:
Each
Product Range:
-
Automotive Qualification Standard:
-
MSL:
MSL 1 - Unlimited
SVHC:
No SVHC (15-Jun-2015)

Find similar products  grouped by common attribute

Applications

  • Signal Processing;
  • Imaging, Video & Vision;
  • Sensing & Instrumentation

Legislation and Environmental

Moisture Sensitivity Level:
MSL 1 - Unlimited
Country of Origin:
United States

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85423300
Weight (kg):
.003629

Associated Products

Similar Products