LMH6643MA. - 

Operational Amplifier, Dual, 2 Amplifier, 130 MHz, 135 V/µs, 2.7V to 12.8V, SOIC, 8 Pins

LMH6643MA. - Operational Amplifier, Dual, 2 Amplifier, 130 MHz, 135 V/µs, 2.7V to 12.8V, SOIC, 8 Pins

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
Order Code:
Technical Datasheet:
See all Technical Docs

Product Overview

The LMH6643MA is a 130MHz 75mA rail-to-rail output Low-power Amplifier offers high speed (130MHz), low distortion and exceptionally high output current approximately 75mA with reduced power consumption when compared against existing devices with similar performance. Input common mode voltage range extends to 0.5V below V-and 1V from V+. Output voltage range extends to within 40mV of either supply rail allowing wide dynamic range especially desirable in low voltage applications. The output stage is capable of approximately 75mA in order to drive heavy loads. Fast output Slew Rate 130V/µs ensures large peak-to-peak output swings can be maintained even at higher speeds, resulting in exceptional full power bandwidth of 40MHz with a 3V supply. Careful attention has been paid to ensure device stability under all operating voltages and modes. The result is a very well behaved frequency response characteristic with minimal peaking for any gain setting and under both heavy and light loads.
  • 17nV/√Hz at 100kHz Input voltage noise
  • 0.9pA/√Hz at 100kHz Input current noise
  • 68ns Settling time
  • 100ns Overdrive recovery
  • Output short-circuit protection
  • No output phase reversal with CMVR exceeded


Consumer Electronics, Portable Devices


This device has limited built-in ESD protection, leads should be shorted together or the device placed in conductive foam during storage or handling to prevent electrostatic damage to the MOS gates.

Product Information

2 Amplifier
2.7V to 12.8V
MSL 1 - Unlimited
Find similar products Choose and modify the attributes above to find similar products.

Associated Products

Compare Selected

Related Searches

499 total stock globally

499 available for 6 - 7 business days delivery

see cut-off times
Check stock and lead times
More stock available week commencing 25/06/18
$3.98 $ 3.98
Price for:
Multiple: 1 Minimum: 1
Quantity Price
1 + $3.98
10 + $3.57
100 + $2.92
500 + $2.49
1000 + $2.10
No longer stocked:: No Longer Manufactured::
Add to Basket
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews


Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.


Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.