Low

TEXAS INSTRUMENTS  LMH6639MA  Operational Amplifier, Single, 90 MHz, 1 Amplifier, 200 V/µs, 3V to 12V, SOIC, 8 Pins

TEXAS INSTRUMENTS LMH6639MA
Technical Data Sheet (1.21MB) EN See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Overview

The LMH6639MA is a single voltage feedback Operational Amplifier with disable function and a rail-to-rail output drive capability of 110mA. Employing TI's patented VIP10 process, the LMH6639 delivers a bandwidth of 190MHz at a current consumption of only 3.6mA. An input common-mode voltage range extending to 0.2V below the V- and to within 1V of V+, makes the LMH6639 a true single supply op-amp. The output voltage range extends to within 30mV of either supply rail providing the user with a dynamic range that is especially desirable in low voltage applications. The LMH6639 offers a slew rate of 172V/µs resulting in a full power bandwidth of approximately 28MHz. The LMH6639 also offers protection for the input transistors by using two anti-parallel diodes and a series resistor connected across the inputs. The TON value of 83ns combined with a settling time of 33ns makes this device ideally suited for multiplexing applications.
  • No output phase reversal with CMVR exceeded
  • Excellent overdrive recovery
  • Output voltage swing 40mV from rails
  • 3.6mA Supply current (no load)
  • 400µA Supply current (off mode)
  • 0.186R Output resistance (closed loop 1MHz)
  • -0.2 to 4V Input common mode voltage
  • 110mA Linear output current
  • -60dBc Total harmonic distortion
  • 0.12% Differential gain
  • 0.045° Differential phase

 

Product Information

Bandwidth:
90MHz
No. of Amplifiers:
1 Amplifier
Slew Rate:
200V/µs
Supply Voltage Range:
3V to 12V
Amplifier Case Style:
SOIC
No. of Pins:
8Pins
Operating Temperature Min:
-40°C
Operating Temperature Max:
85°C
Packaging:
Each
Product Range:
-
Automotive Qualification Standard:
-
MSL:
MSL 1 - Unlimited
SVHC:
No SVHC (15-Jun-2015)

Find similar products  grouped by common attribute

Applications

  • Signal Processing;
  • Portable Devices;
  • Sensing & Instrumentation

Legislation and Environmental

Moisture Sensitivity Level:
MSL 1 - Unlimited
Country of Origin:
Malaysia

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85423300
Weight (kg):
.0001

Alternatives

Associated Products

Similar Products