Low

TEXAS INSTRUMENTS  LMH6626MM/NOPB  Operational Amplifier, 2 Amplifier, 80 MHz, 290 V/µs, 5V to 12V, ± 2.5V to ± 6V, VSSOP, 8 Pins

TEXAS INSTRUMENTS LMH6626MM/NOPB
Manufacturer Part No:
LMH6626MM/NOPB
Order Code:
2492233
Technical Datasheet:
See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Overview

The LMH6626MM/NOPB is a dual ultra low noise wideband Operational Amplifier for use with opto-electronics. The LMH6626 device offers wide bandwidth (1.3GHz for dual) with very low input noise (0.92nV/√Hz, 2.3pA/√Hz) and ultra-low DC errors (100µV VOS, ±0.1...
  • Stable for closed loop AV >=10
  • Improved replacement for the CLC425 (LMH6624)
  • 700µV Input offset voltage (limit over temperature)
  • 95dB Typical CMRR
  • 0.25µV/°C Typical offset drift
  • Green product and no Sb/Br

Product Information

No. of Amplifiers:
2 Amplifier
Bandwidth:
80MHz
Slew Rate:
290V/µs
Supply Voltage Range:
5V to 12V, ± 2.5V to ± 6V
Amplifier Case Style:
VSSOP
No. of Pins:
8Pins
Operating Temperature Min:
-40°C
Operating Temperature Max:
125°C
Packaging:
Each
Product Range:
-
Automotive Qualification Standard:
-
MSL:
MSL 1 - Unlimited
SVHC:
No SVHC (15-Jun-2015)

Find similar products  grouped by common attribute

Applications

  • Sensing & Instrumentation;
  • Signal Processing;
  • Audio;
  • Medical

Legislation and Environmental

Moisture Sensitivity Level:
MSL 1 - Unlimited
Country of Origin:
United States

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85423300
Weight (kg):
.000074

Associated Products

Similar Products