Low

TEXAS INSTRUMENTS  LMH6622MA  Operational Amplifier, Dual, 160 MHz, 2 Amplifier, 85 V/µs, ± 2.25V to ± 6V, SOIC, 8 Pins

TEXAS INSTRUMENTS LMH6622MA

Image is for illustrative purposes only. Please refer to product description.

Product Overview

The LMH6622MA is a dual wideband high speed voltage feedback Operational Amplifier specifically optimized for low noise applications. A voltage noise specification of 1.6nV/√Hz, a current noise specification 1.5pA/√Hz, a bandwidth of 160MHz and a harmonic distortion specification that exceeds 90dBc combine to make the LMH6622 an ideal choice for the receive channel amplifier in ADSL, VDSL or other xDSL designs. The LMH6622 is stable for AV>=2 or AV<=-1. The fabrication of the LMH6622 on TI's advanced VIP10 process enables excellent (160MHz) bandwidth at a current consumption of only 4.3mA/amplifier.
  • -4.75 to +5.7V Input common-mode voltage
  • ±4.6V Output voltage swing (RL=100R)
  • 90mA Linear output current
  • 100dB Typical CMRR
  • 2.5µV/°C Typical offset drift
  • Green product and no Sb/Br

 

Product Information

Amplifier Case Style:
SOIC
Automotive Qualification Standard:
-
Bandwidth:
160 MHz
MSL:
MSL 1 - Unlimited
No. of Amplifiers:
2 Amplifier
No. of Pins:
8 Pins
Operating Temperature Max:
85 °C
Operating Temperature Min:
-40 °C
Packaging:
Each
Product Range:
-
SVHC:
No SVHC (15-Jun-2015)
Slew Rate:
85 V/µs
Supply Voltage Range:
± 2.25V to ± 6V

Find similar products  grouped by common attribute

Applications

  • Signal Processing;
  • Industrial

Legislation and Environmental

Moisture Sensitivity Level:
MSL 1 - Unlimited
Country of Origin:
Malaysia

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85423300
Weight (kg):
.000245

Alternatives

OP AMP, 160MHZ, 85V/uS, SOIC-8

TEXAS INSTRUMENTS

202 in stock

Price for: Each

1+ $6.48 10+ $5.82 25+ $5.42 50+ $5.14 more…

Buy

Associated Products

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.

  • Amplifier Case Style: SOIC
  • Operating Temperature Min: -40°C
  • Supply Voltage Range: ± 2.25V to ± 6V
  • Operating Temperature Max: 85°C
  • No. of Amplifiers: 2 Amplifier
  • No. of Pins: 8Pins
  • Product Range: -
  • Automotive Qualification Standard: -
  • Slew Rate: 85V/µs
  • Packaging: Each
  • Bandwidth: 160MHz