Low

TEXAS INSTRUMENTS  LMH6551MM  Differential Amplifier, High Speed, 1 Amplifiers, 8 mV, 1.005 dB, 370 MHz, -40 °C, 125 °C

TEXAS INSTRUMENTS LMH6551MM
Manufacturer Part No:
LMH6551MM
Order Code:
1008037RL
Technical Datasheet:
See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Overview

The LMH6551MM is a high-performance voltage feedback Differential Amplifier for use with differential line driver. The LMH6551 has the high speed and low distortion necessary for driving high-performance ADCs as well as the current handling capability to d...
  • 18ns Settling time to 0.05%
  • 80dB Typical CMRR
  • 0.8µV/°C Typical offset drift

Product Information

No. of Amplifiers:
1Amplifiers
Input Offset Voltage:
8mV
Gain dB Max:
1.005dB
Bandwidth:
370MHz
Operating Temperature Min:
-40°C
Operating Temperature Max:
125°C
Amplifier Case Style:
MSOP
No. of Pins:
8Pins
Supply Voltage Range:
3V to 12V
Slew Rate:
2400V/µs
Packaging:
Cut Tape
Product Range:
-
Automotive Qualification Standard:
-
MSL:
MSL 1 - Unlimited
SVHC:
No SVHC (15-Jun-2015)

Find similar products  grouped by common attribute

Applications

  • Signal Processing;
  • RF Communications;
  • Industrial

Legislation and Environmental

Moisture Sensitivity Level:
MSL 1 - Unlimited
Country of Origin:
Malaysia

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85423390
Weight (kg):
.00022

Associated Products