Low

TEXAS INSTRUMENTS  LMH6505MA  Programmable/Variable Amplifier, 1 Channels, 1 Amplifier, 150 MHz, -40 °C, 85 °C, 7V to 12V

TEXAS INSTRUMENTS LMH6505MA
Technical Data Sheet (1.17MB) EN See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Overview

The LMH6505MA is a wideband low power linear-in-dB Variable-gain Amplifier which can directly drive a low impedance load. The gain adjustment range is 80dB for up to 10MHz which is accomplished by varying the gain control input voltage, VG. Maximum gain is set by external components and the gain can be reduced all the way to cut-off. Power consumption is 110mW with a speed of 150MHz and a gain control bandwidth (BW) of 100MHz. Output referred DC offset voltage is less than 55mV over the entire gain control voltage range. Device-to-device gain matching is within ±0.5dB at maximum gain. Furthermore gain is tested and ensured over a wide range. The output current feedback op amp allows high frequency large signals (Slew Rate=1500V/µs) and can also drive a heavy load current (60mA) ensured. Near ideal input characteristics (i.e. low input bias current, low offset, low pin 3 resistance) enable the device to be easily configured as an inverting amplifier as well.
  • 100MHz BW gain control
  • 80dB Adjustment range
  • ±0.5dB (limit) Gain matching
  • 11mA Supply current (no load)
  • ±60mA Linear output current
  • ±2.4V Output voltage swing
  • 4.4nV/√Hz Input noise voltage
  • 2.6pA/√Hz Input noise current
This device has limited built-in ESD protection, leads should be shorted together or the device placed in conductive foam during storage or handling to prevent electrostatic damage to the MOS gates.

Product Information

No. of Channels:
1Channels
No. of Amplifiers:
1 Amplifier
Bandwidth:
150MHz
Operating Temperature Min:
-40°C
Operating Temperature Max:
85°C
Supply Voltage Range:
7V to 12V
Amplifier Case Style:
SOIC
No. of Pins:
8Pins
Packaging:
Each
Product Range:
-
Automotive Qualification Standard:
-
MSL:
MSL 1 - Unlimited
SVHC:
No SVHC (15-Jun-2015)

Find similar products  grouped by common attribute

Applications

  • Power Management;
  • Imaging, Video & Vision

Legislation and Environmental

Moisture Sensitivity Level:
MSL 1 - Unlimited
Country of Origin:
United States

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85423300
Weight (kg):
.0001

Associated Products

Similar Products