Low

TEXAS INSTRUMENTS  LMH1251MT  YPBPR/RGB VID CONVERT SWITCH, SMD

TEXAS INSTRUMENTS LMH1251MT
Technical Data Sheet (10.12KB) EN See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Information

Video Switching Configuration:
02:01
Bandwidth:
400MHz
Cross Talk:
-
Supply Voltage Min:
4.75V
Supply Voltage Max:
5.25V
TV / Video Case Style:
TSSOP
No. of Pins:
24Pins
Operating Temperature Min:
0°C
Operating Temperature Max:
70°C
Packaging:
Each
MSL:
MSL 1 - Unlimited
Product Range:
-
SVHC:
No SVHC (15-Jun-2015)

Find similar products  grouped by common attribute

Legislation and Environmental

Moisture Sensitivity Level:
MSL 1 - Unlimited
Country of Origin:
Malaysia

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85423300
Weight (kg):
.000186

Alternatives

ANALOG VIDEO SWITCH, 24-TSSOP

TEXAS INSTRUMENTS

2 in stock

Price for: Each

61+ $17.16

Buy

Associated Products

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.