Low

TEXAS INSTRUMENTS  LM95071CIMF  Temperature Sensor IC, Voltage, ± 1°C, -40 °C, +150 °C, SOT-23, 5 Pins

TEXAS INSTRUMENTS LM95071CIMF
Technical Data Sheet (10.13KB) EN See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Overview

The LM95071CIMF is a ±1°C Temperature Sensor with SPI interface. The host can query the LM95071 at any time to read temperature. Its low operating current is useful in systems where low power consumption is critical. The sensor has 13-bit plus sign temperature resolution (0.03125°C per LSB) while operating over a temperature range of -40 to +150°C. The temperature sensor's 2.4 to 5.5V supply voltage range, fast conversion rate, low supply current and simple SPI interface make it ideal for a wide range of applications.
  • Shutdown mode conserves power between temperature readings
  • SPI and MICROWIRE bus Interface
This device has limited built-in ESD protection, leads should be shorted together or the device placed in conductive foam during storage or handling to prevent electrostatic damage to the MOS gates.

Product Information

IC Output Type:
Voltage
Sensing Accuracy Range:
± 1°C
Sensing Temperature Min:
-40°C
Sensing Temperature Max:
+150°C
Sensor Case Style:
SOT-23
No. of Pins:
5Pins
Supply Voltage Min:
2.4V
Supply Voltage Max:
5.5V
Packaging:
Cut Tape
Product Range:
-
Automotive Qualification Standard:
-
MSL:
MSL 1 - Unlimited
SVHC:
No SVHC (15-Jun-2015)

Find similar products  grouped by common attribute

Applications

  • Power Management;
  • Automotive;
  • Portable Devices

Legislation and Environmental

Moisture Sensitivity Level:
MSL 1 - Unlimited
Country of Origin:
Malaysia

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85423990
Weight (kg):
.000079

Alternatives

Temperature Sensor IC, Voltage, ± 1°C, -40 °C, +150 °C, SOT-23, 5 Pins

TEXAS INSTRUMENTS

Reel
3,000 in stock

Price for: Each (Supplied on Full Reel)

1000+ $2.96

Buy

TEMPERATURE SENSOR 14 BIT, 1C, 5-SOT-23

TEXAS INSTRUMENTS

1,397 in stock

Price for: Each (Supplied on Cut Tape)

1+ $3.82 10+ $3.43 25+ $3.18 50+ $3.09 more…

Buy

TEMPERATURE SENSOR 14 BIT, 1C, 5-SOT-23, FULL REEL

TEXAS INSTRUMENTS

1,000 in stock

Price for: Each (Supplied on Full Reel)

1000+ $3.11

Buy

Similar Products