Low

TEXAS INSTRUMENTS  LM9076S-3.3  Fixed LDO Voltage Regulator, 5.35V to 40V, 150mV Dropout, 3.3Vout, 150mAout, TO-263-5

TEXAS INSTRUMENTS LM9076S-3.3

Image is for illustrative purposes only. Please refer to product description.

 

Product Information

Output Type:
Fixed
Input Voltage Min:
5.35V
Input Voltage Max:
40V
Fixed Output Voltage Nom.:
3.3V
Adjustable Output Voltage Min:
-
Adjustable Output Voltage Max:
-
Output Current:
150mA
Dropout Voltage Vdo:
150mV
LDO Regulator Case Style:
TO-263
No. of Pins:
5Pins
Operating Temperature Min:
-40°C
Operating Temperature Max:
125°C
Packaging:
Each
Product Range:
3.3V 150mA LDO Voltage Regulators
Automotive Qualification Standard:
-
MSL:
MSL 3 - 168 hours
SVHC:
No SVHC (15-Jun-2015)

Find similar products  grouped by common attribute

Legislation and Environmental

Moisture Sensitivity Level:
MSL 3 - 168 hours
Country of Origin:
Malaysia

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85423990
Weight (kg):
.001588

Alternatives

LDO VOLTAGE REGULATOR, 3.3V, 150mA, TO-263-5

TEXAS INSTRUMENTS

6 in stock

Price for: Each

1+ $4.18 10+ $3.74 25+ $3.47 50+ $3.36 more…

Buy

Associated Products