Low

TEXAS INSTRUMENTS  LM7372MR.  Operational Amplifier, Dual, 120 MHz, 2 Amplifier, 3000 V/µs, 9V to 36V, SOIC, 8 Pins

TEXAS INSTRUMENTS LM7372MR.
Technical Data Sheet (1.28MB) EN See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Overview

The LM7372MR is a dual high speed voltage feedback Operational Amplifier for use with HDSL and ADSL drivers. The LM7372 is stable for gains as low as +2 or -1. It provides a very high slew rate at 3000V/µs and a wide gain bandwidth product of 120MHz, while consuming only 6.5mA/per amplifier of supply current. With 150mA output current, the LM7372 can be used for video distribution, as a transformer driver or as a laser diode driver. Operation on ±15V power supplies allows for large signal swings and provides greater dynamic range and signal-to-noise ratio. The LM7372 offers high SFDR and low THD, ideal for ADC/DAC systems. In addition, the LM7372 is specified for ±5V operation. The LM7372 is built on TI's advance VIP III (Vertically integrated PNP) complementary bipolar process.
  • High output current
  • -80dBc Highest harmonic distortion at 1MHz, 2VPP
  • 13mA Low supply current
  • 85dB High open loop gain
  • 0.01% and 0.02° Differential gain and phase
  • 12µV/°C Typical offset drift
  • 93dB Typical CMRR

 

Product Information

Bandwidth:
120MHz
No. of Amplifiers:
2 Amplifier
Slew Rate:
3000V/µs
Supply Voltage Range:
9V to 36V
Amplifier Case Style:
SOIC
No. of Pins:
8Pins
Operating Temperature Min:
-40°C
Operating Temperature Max:
85°C
Packaging:
Each
Product Range:
-
Automotive Qualification Standard:
-
MSL:
MSL 1 - Unlimited
SVHC:
No SVHC (15-Jun-2015)

Find similar products  grouped by common attribute

Applications

  • Signal Processing;
  • Multimedia;
  • Consumer Electronics;
  • Sensing & Instrumentation

Legislation and Environmental

Moisture Sensitivity Level:
MSL 1 - Unlimited
Country of Origin:
United States

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85423300
Weight (kg):
.017236

Associated Products

Similar Products