Low

TEXAS INSTRUMENTS  LM7322MM/NOPB  Operational Amplifier, Dual, 20 MHz, 2 Amplifier, 18 V/µs, 2.5V to 32V, VSSOP, 8 Pins

TEXAS INSTRUMENTS LM7322MM/NOPB
Technical Data Sheet (1.44MB) EN See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Overview

The LM7322MM/NOPB is a dual high output current Operational Amplifier with rail-to-rail input and output. The LM732xx family is efficient, achieving 18V/µs slew rate and 20MHz unity gain bandwidth while requiring only 1mA of supply current per op amp. The LM732xx device is designed to drive unlimited capacitive loads without oscillations. Greater than rail-to-rail input common-mode voltage range with 50dB of common-mode rejection across this wide voltage range, allows both high-side and low-side sensing. Most device parameters are insensitive to power supply voltage and this makes the parts easier to use where supply voltage may vary, such as automotive electrical systems and battery powered equipment. This amplifier has true rail-to-rail output and can supply a respectable amount of current (15mA) with minimal head- room from either rail (300mV) at low distortion (0.05% THD+noise).
  • Wide operating voltages
  • Input common-mode voltage 0.3V beyond rails
  • Capacitive load tolerance unlimited
  • +65/-100mA Output current
  • 15nV/√Hz Input voltage noise
  • 1.3pA/√Hz Input current noise
  • 1.1mA Supply current/channel
  • -86dB Distortion THD+noise

 

Product Information

Bandwidth:
20MHz
No. of Amplifiers:
2 Amplifier
Slew Rate:
18V/µs
Supply Voltage Range:
2.5V to 32V
Amplifier Case Style:
VSSOP
No. of Pins:
8Pins
Operating Temperature Min:
-40°C
Operating Temperature Max:
125°C
Packaging:
Cut Tape
Product Range:
-
Automotive Qualification Standard:
-
MSL:
MSL 1 - Unlimited
SVHC:
No SVHC (15-Jun-2015)

Find similar products  grouped by common attribute

Applications

  • Signal Processing;
  • Sensing & Instrumentation;
  • Power Management;
  • Automotive;
  • Industrial;
  • Communications & Networking

Legislation and Environmental

Moisture Sensitivity Level:
MSL 1 - Unlimited
Country of Origin:
Malaysia

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85423300
Weight (kg):
.000052

Similar Products