Low

TEXAS INSTRUMENTS  LM7171AIM.  Operational Amplifier, Single, 1 Amplifier, 200 MHz, 4100 V/µs, 5.5V to 36V, SOIC, 8 Pins

TEXAS INSTRUMENTS LM7171AIM.
Technical Data Sheet (1.92MB) EN Technical Data Sheet (10.13KB) EN See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Information

No. of Amplifiers:
1 Amplifier
Bandwidth:
200MHz
Slew Rate:
4100V/µs
Supply Voltage Range:
5.5V to 36V
Amplifier Case Style:
SOIC
No. of Pins:
8Pins
Operating Temperature Min:
-40°C
Operating Temperature Max:
85°C
Packaging:
Each
Product Range:
-
Automotive Qualification Standard:
-
MSL:
MSL 1 - Unlimited
SVHC:
No SVHC (15-Jun-2015)

Find similar products  grouped by common attribute

Legislation and Environmental

Moisture Sensitivity Level:
MSL 1 - Unlimited
Country of Origin:
United States

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85423300
Weight (kg):
.0001

Alternatives

Associated Products

Similar Products