Low

TEXAS INSTRUMENTS  LM5109BSD/NOPB  MOSFET Driver, Half Bridge, 8V-14V Supply, 1A Out, 32ns Delay, WSON-8

TEXAS INSTRUMENTS LM5109BSD/NOPB
Technical Data Sheet (1.36MB) EN See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

 

Product Information

Driver Configuration:
Half Bridge
Peak Output Current:
1A
Supply Voltage Min:
8V
Supply Voltage Max:
14V
Driver Case Style:
WSON
No. of Pins:
8Pins
Input Delay:
32ns
Output Delay:
32ns
Operating Temperature Min:
-40°C
Operating Temperature Max:
125°C
Packaging:
Cut Tape
Product Range:
-
Automotive Qualification Standard:
-
MSL:
MSL 1 - Unlimited
SVHC:
No SVHC (15-Jun-2015)

Find similar products  grouped by common attribute

Legislation and Environmental

Moisture Sensitivity Level:
MSL 1 - Unlimited
Country of Origin:
Thailand

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85423990
Weight (kg):
.001574