Low

LM5105SD - 

Dual MOSFET Driver, Half Bridge, 8V-14V Supply, 1.8A Out, 26ns Delay, LLP-10

LM5105SD - Dual MOSFET Driver, Half Bridge, 8V-14V Supply, 1.8A Out, 26ns Delay, LLP-10

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
LM5105SD
Order Code:
1008268RL
Technical Datasheet:
(EN)
See all Technical Docs

Product Overview

The LM5105SD is a high-voltage Gate Driver designed to drive both the high-side and low-side N-channel MOSFETs in a synchronous buck or half-bridge configuration. The floating high-side driver is capable of working with rail voltage up to 100V. The single control input is compatible with TTL signal levels and a single external resistor programs the switching transition dead-time through tightly matched turn-ON delay circuits. A high voltage diode is provided to charge the high-side gate drive bootstrap capacitor. The robust level shift technology operates at high speed while consuming low power and provides clean output transitions. Under-voltage lockout disables the gate driver when either the low-side or the bootstrapped high-side supply voltage is below the operating threshold.
  • Drives both a high-side and low-side N-channel MOSFET
  • Integrated bootstrap diode
  • Single TTL compatible input
  • Programmable turn-ON delays (dead-time)
  • Enable input pin
  • Fast turn-OFF propagation delays (26ns typical)
  • Supply rail under-voltage lockout protection
  • Low power consumption
  • Drives 1000pF with 15ns rise and fall time
  • 118VDC Bootstrap supply voltage
  • Green product and no Sb/Br

Applications

Motor Drive & Control, Power Management, Signal Processing

Product Information

:
Half Bridge
:
1.8A
:
8V
:
14V
:
LLP
:
10Pins
:
105ns
:
26ns
:
-40°C
:
125°C
:
Cut Tape
:
-
:
-
:
Yes
:
MSL 1 - Unlimited
Find similar products Choose and modify the attributes above to find similar products.

Related Searches

Awaiting Delivery

Available for backorder to lead times shown

 
Check stock and lead times
More stock available week commencing 14/05/18

Contact me when back in stock

$3.10 $ 3.10
Price for:
Each (Supplied on Cut Tape)
Multiple: 1 Minimum: 10
Quantity Price
10 + $3.10
100 + $2.49
500 + $2.05
No longer stocked:: No Longer Manufactured::
Back Order
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.