Low

TEXAS INSTRUMENTS  LM5072MH-50  IC, POE COMBO 100V, POWERWISE

TEXAS INSTRUMENTS LM5072MH-50
Technical Data Sheet (1.30MB) EN See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Overview

The LM5072MH-50 is an integrated 100V Power over Ethernet Powered Device Interface and PWM Controller with aux support provides a complete power solution, fully compliant to IEEE 802.3af, for the PD connecting into Power over Ethernet (PoE) networks. This controller integrates all functions necessary to implement both a PD powered interface and DC to DC converter with a minimum number of external components. It provides the flexibility for the PD to also accept power from auxiliary sources such as AC adapters in a variety of configurations. The low RDS(ON) PD interface hot swap MOSFET and programmable DC current limit extend the range of controller applications up to twice the power level of 802.3af compliant PD devices. The 100V maximum voltage rating simplifies selection of the transient voltage suppressor that protects the PD from network transients. It includes an easy-to-use PWM controller that facilitates the various single-ended power supply topologies.
  • Integrated PD Signature resistor
  • Integrated PoE input UVLO
  • Programmable inrush current limit
  • PD Classification capability
  • Power good indicator
  • Thermal shutdown protection
  • Current mode PWM controller
  • Error amplifier with 2% Voltage reference
  • Supports isolated and non-isolated applications
  • Programmable oscillator frequency
  • Programmable soft-start
  • 800mA Peak gate driver
Device has limited built-in ESD protection, leads should be shorted together or the device placed in conductive foam during storage or handling to prevent electrostatic damage to the MOS gates.

 

Product Information

Input Voltage:
9V
Output Current:
-
UVLO:
6V
Controller IC Case Style:
HTSSOP
No. of Pins:
16Pins
Duty Cycle (%):
50%
Frequency:
645kHz
Operating Temperature Min:
-40°C
Operating Temperature Max:
125°C
Packaging:
Cut Tape
Product Range:
-
MSL:
MSL 1 - Unlimited
SVHC:
No SVHC (15-Jun-2015)

Find similar products  grouped by common attribute

Applications

  • Power Management;
  • Communications & Networking

Legislation and Environmental

Moisture Sensitivity Level:
MSL 1 - Unlimited
Country of Origin:
Malaysia

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85423190
Weight (kg):
.000104

Associated Products

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.