Low

TEXAS INSTRUMENTS  LM5069MM-2  IC, CONTROLLER, HOT SWAP, 48V, 5069

TEXAS INSTRUMENTS LM5069MM-2
Technical Data Sheet (10.14KB) EN See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Overview

The LM5069MM-2 is a positive high voltage hot swap/inrush Current Controller with power limiting, provides intelligent control of the power supply connections during insertion and removal of circuit cards from a live system backplane or other "hot" power sources. The LM5069 provides in-rush current control to limit system voltage droop and transients. The current limit and power dissipation in the external series pass N-channel MOSFET are programmable, ensuring operation within the Safe Operating Area (SOA). The POWER GOOD output indicates when the output voltage is within 1.25V of the input voltage. The input under-voltage and over-voltage lockout levels and hysteresis are programmable, as well as the initial insertion delay time and fault detection time.
  • Programmable maximum power dissipation in the external pass device
  • Adjustable current limit
  • Circuit breaker function for severe over-current events
  • Internal high side charge pump and gate driver for external N-channel MOSFET
  • Adjustable under-voltage lockout (UVLO) and hysteresis
  • Adjustable Over-Voltage Lockout (OVLO) and Hysteresis
  • Initial insertion timer allows ringing and transients to subside after system connection
  • Programmable fault timer avoids nuisance trips
  • Active high open drain POWER GOOD output
  • Available in latched fault and automatic restart versions
This device has limited built-in ESD protection, leads should be shorted together or the device placed in conductive foam during storage or handling to prevent electrostatic damage to the MOS gates.

 

Product Information

Controller Applications:
Server Backplane Systems, Solid State Circuit Breaker
Input Voltage:
80V
Supply Voltage Min:
9V
Supply Voltage Max:
80V
Controller IC Case Style:
MSOP
No. of Pins:
10Pins
Operating Temperature Min:
-40°C
Operating Temperature Max:
125°C
Packaging:
Cut Tape
Product Range:
-
MSL:
-
SVHC:
No SVHC (15-Jun-2015)

Find similar products  grouped by common attribute

Applications

  • Power Management;
  • Communications & Networking;
  • Industrial

Legislation and Environmental

Moisture Sensitivity Level:
-
Country of Origin:
Malaysia

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85423990
Weight (kg):
.000175

Alternatives

HOT SWAP CONTROLLER, 12V, MSOP-10

TEXAS INSTRUMENTS

1,003 in stock

Price for: Each (Supplied on Cut Tape)

1+ $5.60 10+ $5.02 25+ $4.69 50+ $4.43 more…

Buy

HOT SWAP CONTROLLER, 12V, MSOP-10, FULL REEL

TEXAS INSTRUMENTS

2,000 in stock

Price for: Each (Supplied on Full Reel)

1000+ $4.11

Buy

IC, CONTROLLER, HOT SWAP, 48V, 5069,REEL

TEXAS INSTRUMENTS

5,000 in stock

Price for: Each (Supplied on Full Reel)

1000+ $3.22

Buy

Associated Products

Similar Products