Low

TEXAS INSTRUMENTS  LM5022MME/NOPB  MOSFET Driver, Low Side, 6V-60V Supply, 1A Out, 15ns Delay, VSSOP-10

TEXAS INSTRUMENTS LM5022MME/NOPB
Manufacturer Part No:
LM5022MME/NOPB
Order Code:
2492217
Technical Datasheet:
See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Overview

The LM5022MME/NOPB is a high-voltage low-side N-channel MOSFET Controller ideal for use in boost and SEPIC regulators. It contains all of the features needed to implement single ended primary topologies. Output voltage regulation is based on current-mode c...
  • Programmable UVLO with hysteresis
  • Cycle-by-cycle current limit
  • External synchronizable (AC-coupled)
  • Single resistor oscillator frequency set
  • Slope compensation
  • Adjustable soft-start
  • Internal 60V start-up regulator
  • Duty cycle limit of 90%
  • Green product and no Sb/Br

Product Information

Driver Configuration:
Low Side
Peak Output Current:
1A
Supply Voltage Min:
6V
Supply Voltage Max:
60V
Driver Case Style:
VSSOP
No. of Pins:
10Pins
Input Delay:
18ns
Output Delay:
15ns
Operating Temperature Min:
-40°C
Operating Temperature Max:
125°C
Packaging:
Each
Product Range:
-
Automotive Qualification Standard:
-
MSL:
MSL 1 - Unlimited
SVHC:
No SVHC (15-Jun-2015)

Find similar products  grouped by common attribute

Applications

  • Power Management;
  • Signal Processing

Legislation and Environmental

Moisture Sensitivity Level:
MSL 1 - Unlimited
Country of Origin:
United States

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85423990
Weight (kg):
.000033

Alternatives

DC/DC Controller, Current Mode, 6V to 60V, 1 Output, Boost, SEPIC, 1.115MHz, VSSOP-10

TEXAS INSTRUMENTS

2,348 in stock

Price for: Each (Supplied on Cut Tape)

1+ $4.56 10+ $4.10 25+ $3.80 50+ $3.68 more…

Buy

DC/DC Controller, Current Mode, 6V to 60V, 1 Output, Boost, SEPIC, 1.115MHz, MSOP-10

TEXAS INSTRUMENTS

Reel
Awaiting Delivery (Available for backorder to lead times shown)

Price for: Each (Supplied on Full Reel)

1000+ $1.94

Buy