Low

TEXAS INSTRUMENTS  LM5010SD  DC-DC Switching Buck (Step Down) Regulator, Adjustable, 6V-75Vin, 2.5V-70Vout, 1Aout, WSON-10

TEXAS INSTRUMENTS LM5010SD
Manufacturer Part No:
LM5010SD
Order Code:
1008257RL
Technical Datasheet:
See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Information

Topology:
Buck (Step Down)
Input Voltage Min:
6V
Input Voltage Max:
75V
No. of Outputs:
1Outputs
DC / DC Converter IC Case:
WSON
No. of Pins:
10Pins
Output Current:
1A
Output Voltage Min:
2.5V
Output Voltage Max:
70V
Switching Frequency:
1MHz
Operating Temperature Max:
125°C
Packaging:
Cut Tape
Product Range:
-
Automotive Qualification Standard:
-
MSL:
-
SVHC:
No SVHC (15-Jun-2015)

Find similar products  grouped by common attribute

Legislation and Environmental

Moisture Sensitivity Level:
-
Country of Origin:
Malaysia

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85423990
Weight (kg):
.000157

Alternatives

STEP-DOWN REGULATOR, LLP-10

TEXAS INSTRUMENTS

968 in stock

Price for: Each (Supplied on Cut Tape)

1+ $4.83 10+ $4.35 25+ $4.05 50+ $3.83 more…

Buy