Low

TEXAS INSTRUMENTS  LM5010AMH  DC-DC Switching Buck (Step Down) Regulator, Adjustable, 6V-75Vin, 2.5V-70Vout, 1Aout, TSSOP-14

TEXAS INSTRUMENTS LM5010AMH
Technical Data Sheet (1.07MB) EN See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Overview

The LM5010AMH is a 1A Non-synchronous Constant On-time Buck Regulator with the input operating range extended to 6V minimum. The LM5010A features all the functions needed to implement an efficient, buck regulator capable of supplying in excess of 1A load current. This high voltage regulator integrates an N-channel buck switch. The constant on-time regulation scheme requires no loop compensation resulting in fast load transient response and simplified circuit implementation. The operating frequency remains constant with line and load variations due to the inverse relationship between the input voltage and the on-time. The valley current limit detection is set at 1.25A. Additional features include VCC under-voltage lock-out, thermal shutdown, gate drive under-voltage lock-out and maximum duty cycle limiter.
  • Integrated 80V N-channel buck switch
  • Integrated high voltage bias regulator
  • No loop compensation required
  • Ultra-fast transient response
  • Nearly constant operating frequency with line and load variations
  • Adjustable output voltage
  • ±2% Feedback reference
  • Programmable soft-start
  • Thermal shutdown
This device has limited built-in ESD protection, leads should be shorted together or the device placed in conductive foam during storage or handling to prevent electrostatic damage to the MOS gates.

 

Product Information

Input Voltage Min:
6V
Input Voltage Max:
75V
No. of Outputs:
1Outputs
DC / DC Converter IC Case:
TSSOP
No. of Pins:
14Pins
Output Current:
1A
Output Voltage Min:
2.5V
Output Voltage Max:
70V
Switching Frequency:
1MHz
Topology:
Buck (Step Down)
Operating Temperature Max:
150°C
Packaging:
Cut Tape
Product Range:
-
Automotive Qualification Standard:
-
MSL:
MSL 1 - Unlimited
SVHC:
No SVHC (15-Jun-2015)

Find similar products  grouped by common attribute

Applications

  • Power Management;
  • Automotive;
  • Communications & Networking

Legislation and Environmental

Moisture Sensitivity Level:
MSL 1 - Unlimited
Country of Origin:
Malaysia

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85423990
Weight (kg):
.000104

Alternatives

STEP-DOWN REGULATOR, 14 ETSSOP

TEXAS INSTRUMENTS

112 In stock

Price for: Each

1+ $6.70 10+ $6.03 25+ $5.62 50+ $5.31 more…

Buy

STEP-DOWN REGULATOR, 14 ETSSOP

TEXAS INSTRUMENTS

112 In stock

Price for: Each

1+ $6.70 10+ $6.03 25+ $5.62 50+ $5.31 more…

Buy

DC-DC Switching Buck (Step Down) Regulator, Adjustable, 6V-75Vin, 2.5V-70Vout, 1Aout, HTSSOP-14

TEXAS INSTRUMENTS

183 In stock

Price for: Each

1+ $7.38 10+ $6.61 100+ $5.35 250+ $4.72 more…

Buy

Associated Products