Low

TEXAS INSTRUMENTS  LM5005MH  DC-DC Switching Buck (Step Down) Regulator, Adjustable, 7V-75Vin, 1.225V-70Vout, 2.5Aout, HTSSOP-20

TEXAS INSTRUMENTS LM5005MH
Manufacturer Part No:
LM5005MH
Order Code:
1286761
Technical Datasheet:
See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Overview

The LM5005MH is a 2.5A non-synchronous Current-mode Buck Regulator features all of the functions necessary to implement an efficient high voltage buck regulator using a minimum of external components. This easy to use regulator includes a 75V N-channel buck switch with an output current capability of 2.5A. The regulator control method is based upon current mode control utilizing an emulated current ramp. Current mode control provides inherent line feed-forward, cycle-by-cycle current limiting and ease of loop compensation. The use of an emulated control ramp reduces noise sensitivity of the pulse-width modulation circuit, allowing reliable control of very small duty cycles necessary in high input voltage applications. The operating frequency is programmable from 50kHz to 500kHz. An oscillator synchronization pin allows multiple LM5005 regulator to self-synchronize or to be synchronized to an external clock.
  • Internal high voltage bias regulator
  • Current mode control with emulated inductor current ramp
  • Single resistor oscillator frequency setting
  • Oscillator synchronization input
  • Programmable soft-start
  • Shutdown/standby input
  • Wide bandwidth error amplifier
  • Thermal shutdown
This device has limited built-in ESD protection, leads should be shorted together or the device placed in conductive foam during storage or handling to prevent electrostatic damage to the MOS gates.

Product Information

Topology:
Buck (Step Down)
Input Voltage Min:
7V
Input Voltage Max:
75V
No. of Outputs:
1Outputs
DC / DC Converter IC Case:
HTSSOP
No. of Pins:
20Pins
Output Current:
2.5A
Output Voltage Min:
1.225V
Output Voltage Max:
70V
Switching Frequency:
500kHz
Operating Temperature Max:
125°C
Packaging:
Cut Tape
Product Range:
-
Automotive Qualification Standard:
-
MSL:
MSL 1 - Unlimited
SVHC:
No SVHC (15-Jun-2015)

Find similar products  grouped by common attribute

Applications

  • Power Management

Legislation and Environmental

Country of Origin:
Malaysia

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85423990
Weight (kg):
.000408

Alternatives

BUCK REGULATOR, 500kHz, ETSSOP-20

TEXAS INSTRUMENTS

12 in stock

Price for: Each

1+ $6.81 10+ $6.12 100+ $5.01 500+ $4.27 more…

Buy

Associated Products