Low

TEXAS INSTRUMENTS  LM4673TM/NOPB  Audio Power Amplifier, D, 1 Channel, 2.65 W, 2.4V to 5.5V, BGA, 9 Pins

TEXAS INSTRUMENTS LM4673TM/NOPB
Technical Data Sheet (10.09KB) EN See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

 

Product Information

Amplifier Class:
D
No. of Channels:
1 Channel
Output Power:
2.65W
Supply Voltage Range:
2.4V to 5.5V
Amplifier Case Style:
BGA
No. of Pins:
9Pins
Load Impedance:
4ohm
Operating Temperature Min:
-40°C
Operating Temperature Max:
85°C
Packaging:
Each
Product Range:
-
Automotive Qualification Standard:
-
MSL:
-
SVHC:
No SVHC (15-Jun-2015)

Find similar products  grouped by common attribute

Legislation and Environmental

Moisture Sensitivity Level:
-
Country of Origin:
United States

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85423300
Weight (kg):
.0001

Similar Products