Low

TEXAS INSTRUMENTS  LM4140BCM-4.1  Voltage Reference, Precision, Low Noise, Low Dropout, Series - Fixed, LM4140 Series, 4.096V, SOIC-8

TEXAS INSTRUMENTS LM4140BCM-4.1
Technical Data Sheet (1.28MB) EN See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

 

Product Information

Product Range:
LM4140 Series
Voltage Reference Type:
Series - Fixed
Reference Voltage:
4.096V
Initial Accuracy:
0.1%
Temperature Coefficient:
± 6ppm/°C
Voltage Reference Case Style:
SOIC
No. of Pins:
8Pins
Operating Temperature Min:
0°C
Operating Temperature Max:
70°C
Packaging:
Each
Automotive Qualification Standard:
-
MSL:
MSL 1 - Unlimited
SVHC:
No SVHC (15-Jun-2015)

Find similar products  grouped by common attribute

Legislation and Environmental

Moisture Sensitivity Level:
MSL 1 - Unlimited
Country of Origin:
Malaysia

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85423990
Weight (kg):
.0001

Alternatives

IC, LDO SERIES V-REF, 4.096V 0.1% 8-SOIC

TEXAS INSTRUMENTS

Awaiting Delivery (Available for backorder to lead times shown)

Price for: Each

190+ $8.36

Buy

Associated Products