Low

TEXAS INSTRUMENTS  LM4140ACM-1.2  Voltage Reference, High Precision, Low Noise, Series - Fixed, LM4140 Series, 1.25V, SOIC-8

TEXAS INSTRUMENTS LM4140ACM-1.2
Manufacturer Part No:
LM4140ACM-1.2
Order Code:
1286880
Product Range
LM4140 Series
Technical Datasheet:
See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Information

Voltage Reference Type:
Series - Fixed
Product Range:
LM4140 Series
Reference Voltage:
1.25V
Initial Accuracy:
0.1%
Temperature Coefficient:
± 3ppm/°C
Voltage Reference Case Style:
SOIC
No. of Pins:
8Pins
Operating Temperature Min:
0°C
Operating Temperature Max:
70°C
Packaging:
Each
Automotive Qualification Standard:
-
MSL:
MSL 1 - Unlimited
SVHC:
No SVHC (15-Jun-2015)

Find similar products  grouped by common attribute

Legislation and Environmental

Moisture Sensitivity Level:
MSL 1 - Unlimited
Country of Origin:
Malaysia

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85423990
Weight (kg):
.0001

Associated Products