Low

TEXAS INSTRUMENTS  LM393PWG4  Analogue Comparator, Dual, Differential, 2, 1.3 µs, 2V to 36V, TSSOP, 8 Pins

TEXAS INSTRUMENTS LM393PWG4
Technical Data Sheet (1.15MB) EN See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Overview

The LM393PWG4 is a Dual Differential Comparator designed to operate from a single power supply over a wide range of voltages. Operation from dual supplies also is possible as long as the difference between the two supplies is 2 to 36V and VCC is at least 1.5V more positive than the input common-mode voltage. Current drain is independent of the supply voltage. The outputs can be connected to other open-collector outputs to achieve wired-AND relationships. The LM393 device is characterized for operation from 0 to 70°C.
  • Low supply-current drain independent of supply voltage - 0.4mA per comparator
  • Common-mode input voltage range includes ground
  • ±36V Differential input voltage range equal to maximum-rated supply voltage
  • Low output saturation voltage
  • Output compatible with TTL, MOS and CMOS
  • Green product and no Sb/Br

 

Product Information

Comparator Type:
Differential
No. of Comparators:
2
Response Time:
1.3µs
Supply Voltage Range:
2V to 36V
Comparator Case Style:
TSSOP
No. of Pins:
8Pins
IC Output Type:
CMOS, MOS, TTL
Operating Temperature Min:
0°C
Operating Temperature Max:
70°C
Packaging:
Each
Product Range:
-
Automotive Qualification Standard:
-
MSL:
MSL 1 - Unlimited
SVHC:
No SVHC (15-Jun-2015)

Find similar products  grouped by common attribute

Applications

  • Computers & Computer Peripherals;
  • Medical;
  • Motor Drive & Control;
  • Consumer Electronics;
  • HVAC;
  • Communications & Networking

Legislation and Environmental

Moisture Sensitivity Level:
MSL 1 - Unlimited
Country of Origin:
Malaysia

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85423990
Weight (kg):
.000175

Associated Products