Low

TEXAS INSTRUMENTS  LM393D  Analogue Comparator, Dual, Differential, 2, 300 ns, 2V to 36V, SOIC, 8 Pins

TEXAS INSTRUMENTS LM393D
Technical Data Sheet (10.07KB) EN See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Overview

These devices consist of two independent voltage comparators that are designed to operate from a single power supply over a wide range of voltages. Operation from dual supplies also is possible as long as the difference between the two supplies is 2 V to 36 V, and VCC is at least 1.5 V more positive than the input common-mode voltage. Current drain is independent of the supply voltage. The outputs can be connected to other open-collector outputs to achieve wired-AND relationships.
  • Low supply-current drain independent of supply voltage
  • Low input bias current
  • Low input offset current
  • Low input offset voltage
  • Common-mode input voltage range includes ground
  • Low output saturation voltage
  • Output compatible with TTL, MOS, and CMOS

 

Product Information

Comparator Type:
Differential
No. of Comparators:
2
Response Time:
300ns
Supply Voltage Range:
2V to 36V
Comparator Case Style:
SOIC
No. of Pins:
8Pins
IC Output Type:
CMOS, MOS, TTL
Operating Temperature Min:
0°C
Operating Temperature Max:
70°C
Packaging:
Cut Tape
Product Range:
-
Automotive Qualification Standard:
-
MSL:
MSL 1 - Unlimited
SVHC:
No SVHC (15-Jun-2015)

Find similar products  grouped by common attribute

Applications

  • Automation & Process Control;
  • Signal Processing;
  • Power Management

Legislation and Environmental

Moisture Sensitivity Level:
MSL 1 - Unlimited
Country of Origin:
Malaysia

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85423990
Weight (kg):
.000151

Alternatives

DIFFERENTIAL COMPARATOR, DUAL, 300ns, SOIC-8, FULL REEL

TEXAS INSTRUMENTS

5,000 In stock

Price for: Each (Supplied on Full Reel)

2500+ $0.289 10000+ $0.255 25000+ $0.197 50000+ $0.162

Buy

DIFFERENTIAL COMPARATOR, DUAL, 300ns, SO

TEXAS INSTRUMENTS

528 In stock

Price for: Each (Supplied on Cut Tape)

1+ $0.863 10+ $0.646 100+ $0.403 500+ $0.276 more…

Buy

Analogue Comparator, Dual, Voltage, 2, 1.3 µs, 2V to 36V, SOIC, 8 Pins

STMICROELECTRONICS

Reel
110,000 In stock

Price for: Each (Supplied on Full Reel)

2500+ $0.117 5000+ $0.105 12500+ $0.095

Buy

IC, LOW POWER COMP, DUAL, 1.3 US, SOIC-8

STMICROELECTRONICS

1,770 In stock

Price for: Each (Supplied on Cut Tape)

1+ $0.768 10+ $0.496 100+ $0.213 1000+ $0.163 more…

Buy

Analogue Comparator, Dual, Voltage, 2, 1.3 µs, 2V to 36V, SOIC, 8 Pins

STMICROELECTRONICS

Cut Tape
4,812 In stock

Price for: Each (Supplied on Cut Tape)

1+ $1.08 10+ $0.694 100+ $0.298 1000+ $0.228 more…

Buy

Analogue Comparator, Dual, Differential, 2, 1.3 µs, 2V to 36V, SOIC, 8 Pins

TEXAS INSTRUMENTS

7,500 In stock

Price for: Each (Supplied on Full Reel)

2500+ $0.203 5000+ $0.179

Buy

Analogue Comparator, Dual, Differential, 2, 300 ns, 2V to 36V, MSOP, 8 Pins

TEXAS INSTRUMENTS

Cut Tape
1,961 In stock

Price for: Each (Supplied on Cut Tape)

1+ $0.089

Buy

DIFFERENTIAL COMPARATOR, DUAL, 0.3 uS SOIC8

TEXAS INSTRUMENTS

4,839 In stock

Price for: Each (Supplied on Cut Tape)

1+ $0.503 10+ $0.408 100+ $0.278 500+ $0.208 more…

Buy

LOW POWER COMPARATOR, DUAL, 1.3 uS, SOIC-8

STMICROELECTRONICS

522 In stock

Price for: Each (Supplied on Cut Tape)

1+ $0.752 10+ $0.534 100+ $0.245 1000+ $0.189 more…

Buy

DIFFERENTIAL COMPARATOR, DUAL, 0.3 uS SOIC8, FULL REEL

TEXAS INSTRUMENTS

5,000 In stock

Price for: Each (Supplied on Full Reel)

2500+ $0.32 10000+ $0.283 25000+ $0.218 50000+ $0.179

Buy

Associated Products