Low

TEXAS INSTRUMENTS  LM3724IM5-3.08/NOPB  MICROPROCESSOR-MPU RESET CIRCUIT, 10 uA,

TEXAS INSTRUMENTS LM3724IM5-3.08/NOPB
Manufacturer Part No:
LM3724IM5-3.08/NOPB
Order Code:
1286347
Technical Datasheet:
See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Information

Threshold Voltage:
3.15V
No. of Supervisors / Monitors:
1Monitors
Supply Voltage Min:
1V
Supply Voltage Max:
5.5V
Reset Type:
Active-Low
Digital IC Case:
SOT-23
No. of Pins:
5Pins
Delay Time:
190ms
Operating Temperature Min:
-40°C
Operating Temperature Max:
85°C
Packaging:
Cut Tape
Product Range:
-
Automotive Qualification Standard:
-
MSL:
MSL 1 - Unlimited
SVHC:
No SVHC (15-Jun-2015)

Find similar products  grouped by common attribute

Legislation and Environmental

Moisture Sensitivity Level:
MSL 1 - Unlimited
Country of Origin:
United States

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85411000
Weight (kg):
.000082

Alternatives

MICROPROCESSOR-MPU RESET CIRCUIT, 10 uA, 5.5V, 5-SOT-23, FULL REEL

TEXAS INSTRUMENTS

1,000 in stock

Price for: Each (Supplied on Full Reel)

1000+ $3.48

Buy

Reset Circuit, Active-Low Reset, 1V-5.5Vin, SOT-23-5

TEXAS INSTRUMENTS

834 in stock

Price for: Each (Supplied on Cut Tape)

1+ $2.83 10+ $2.53 25+ $2.34 50+ $2.27 more…

Buy

Reset Circuit, Active-Low Reset, 1V-5.5Vin, SOT-23-5

TEXAS INSTRUMENTS

Cut Tape
179 in stock

Price for: Each (Supplied on Cut Tape)

1+ $3.91 25+ $3.53 100+ $2.85 250+ $2.45 more…

Buy

Associated Products