Low

TEXAS INSTRUMENTS  LM3668SD-4550/NOPB  DC-DC Switching Buck-Boost Regulator, Adjustable, 3.9V-5.5Vin, 4.5V-5Vout, 1Aout, WSON-12

TEXAS INSTRUMENTS LM3668SD-4550/NOPB
Technical Data Sheet (4.16MB) EN See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Information

Topology:
Synchronous Buck-Boost
Input Voltage Min:
3.9V
Input Voltage Max:
5.5V
No. of Outputs:
1Outputs
DC / DC Converter IC Case:
WSON
No. of Pins:
12Pins
Output Current:
1A
Output Voltage Min:
4.5V
Output Voltage Max:
5V
Switching Frequency:
2.5MHz
Operating Temperature Max:
85°C
Packaging:
Cut Tape
Product Range:
-
Automotive Qualification Standard:
-
MSL:
MSL 1 - Unlimited
SVHC:
No SVHC (15-Jun-2015)

Find similar products  grouped by common attribute

Legislation and Environmental

Moisture Sensitivity Level:
MSL 1 - Unlimited
Country of Origin:
Malaysia

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85423990
Weight (kg):
.000004

Associated Products