Low

TEXAS INSTRUMENTS  LM358APWR  Operational Amplifier, Dual, 2 Amplifier, 700 kHz, 0.3 V/µs, 3V to 30V, TSSOP, 8 Pins

TEXAS INSTRUMENTS LM358APWR
Manufacturer Part No:
LM358APWR
Order Code:
2382756RL
Technical Datasheet:
See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Overview

The LM358APWR is a dual high-gain frequency-compensated Operational Amplifier designed to operate from a single supply or split supply over a wide range of voltages.
  • Common-mode input voltage range includes ground, allowing direct sensing near ground
  • Internal frequency compensation
  • 0.7mA Typical low supply-current drain
  • 2mV Typical input offset voltage
  • 2nA Typical input offset current
  • 15nA Typical input bias current
  • 32V Differential input voltage range equal to maximum-rated supply voltage
  • 100dB Typical open-loop differential voltage gain
  • Green product and no Sb/Br

Product Information

No. of Amplifiers:
2 Amplifier
Bandwidth:
700kHz
Slew Rate:
0.3V/µs
Supply Voltage Range:
3V to 30V
Amplifier Case Style:
TSSOP
No. of Pins:
8Pins
Operating Temperature Min:
0°C
Operating Temperature Max:
70°C
Packaging:
Cut Tape
Product Range:
-
Automotive Qualification Standard:
-
MSL:
MSL 1 - Unlimited
SVHC:
No SVHC (15-Jun-2015)

Find similar products  grouped by common attribute

Applications

  • Consumer Electronics;
  • Sensing & Instrumentation;
  • Motor Drive & Control;
  • Test & Measurement

Legislation and Environmental

Moisture Sensitivity Level:
MSL 1 - Unlimited
Country of Origin:
China

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85423390
Weight (kg):
.000236

Associated Products

Similar Products