Low

TEXAS INSTRUMENTS  LM3475MF  Hysteretic PFET Controller, 2.7V to 10V, 1 Output, Buck, 2MHz, SOT-23-5

TEXAS INSTRUMENTS LM3475MF
Manufacturer Part No:
LM3475MF
Order Code:
1008244RL
Technical Datasheet:
See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Overview

The LM3475MF is a hysteretic PFET Buck Controller designed to support a wide range of high efficiency applications. The hysteretic control scheme has several advantages, including simple system design with no external compensation, stable operation with a ...
  • Easy-to-use control methodology
  • 90% Typical high efficiency
  • Internal soft-start
  • Enable pin

Product Information

Supply Voltage Min:
2.7V
Supply Voltage Max:
10V
No. of Outputs:
1 Output
Duty Cycle (%):
100%
Controller IC Case Style:
SOT-23
No. of Pins:
5Pins
Switching Frequency:
2MHz
Topology:
Buck (Step Down)
Operating Temperature Min:
-40°C
Operating Temperature Max:
125°C
Packaging:
Cut Tape
Product Range:
-
Automotive Qualification Standard:
-
MSL:
MSL 1 - Unlimited
SVHC:
No SVHC (15-Jun-2015)

Find similar products  grouped by common attribute

Applications

  • Power Management

Legislation and Environmental

Moisture Sensitivity Level:
MSL 1 - Unlimited
Country of Origin:
Malaysia

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85423990
Weight (kg):
.000252

Associated Products