Low

TEXAS INSTRUMENTS  LM339D  Analogue Comparator, Quad, Differential, 4, 300 ns, 2V to 36V, ± 1V to ± 18V, SOIC, 14 Pins

TEXAS INSTRUMENTS LM339D
Technical Data Sheet (10.07KB) EN See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Overview

The LM339D is a quad differential comparator in 14 pin SOIC package. This device consists of four independent voltage comparators that are designed to operate from single power supply over wide range of voltages. LM339D can operate with dual power supply as long as difference between two supplies is 2V to 36V and VCC is at least 1.5V more positive than input common mode voltage. Current drain is independent of supply voltage and outputs can be connected to other open collector outputs to achieve wired AND relationships.
  • Single supply range from 2V to 36V and dual supplies range from ±1V to ±18V
  • Low drain supply current is typically 0.8mA (independent of supply voltage)
  • Response time of 0.3µs (TTL level input step)
  • Low input bias current is -25nA
  • Low input offset voltage is 2mV
  • Common mode input voltage range includes ground
  • Differential input voltage range equal to maximum rated supply voltage of ±36V
  • Low output saturation voltage
  • Output compatible with TTL, MOS and CMOS
  • Operating temperature range from 0°C to 70°C
This device has limited built-in ESD protection. The leads should be shorted together or device placed in conductive foam during storage or handling to prevent electrostatic damage to the MOS gates.

 

Product Information

Comparator Type:
Differential
No. of Comparators:
4
Response Time:
300ns
Supply Voltage Range:
2V to 36V, ± 1V to ± 18V
Comparator Case Style:
SOIC
No. of Pins:
14Pins
IC Output Type:
CMOS, MOS, TTL
Operating Temperature Min:
0°C
Operating Temperature Max:
70°C
Packaging:
Cut Tape
Product Range:
-
Automotive Qualification Standard:
-
MSL:
MSL 1 - Unlimited
SVHC:
No SVHC (15-Jun-2015)

Find similar products  grouped by common attribute

Applications

  • Power Management;
  • Automotive

Legislation and Environmental

Moisture Sensitivity Level:
MSL 1 - Unlimited
Country of Origin:
Malaysia

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85423990
Weight (kg):
.000454

Alternatives

Analogue Comparator, Quad, Differential, 4, 1.3 µs, 2V to 36V, SOIC, 14 Pins

TEXAS INSTRUMENTS

7,500 in stock

Price for: Each (Supplied on Full Reel)

2500+ $0.209 5000+ $0.184

Buy

DIFFERENTIAL COMPARATOR, QUAD 0.3 uS SOI

TEXAS INSTRUMENTS

3,811 in stock

Price for: Each (Supplied on Cut Tape)

1+ $0.881 10+ $0.67 100+ $0.418 500+ $0.285 more…

Buy

Analogue Comparator, Quad, General Purpose, 4, 1.3 µs, 3V to 36V, SOIC, 14 Pins

ON SEMICONDUCTOR

4,451 in stock

Price for: Each

1+ $0.698 10+ $0.569 100+ $0.388 500+ $0.291 more…

Buy

Analogue Comparator, Quad, Precision Voltage, 4, 1.3 µs, 2V to 36V, SOIC, 14 Pins

STMICROELECTRONICS

Reel
207,500 in stock

Price for: Each (Supplied on Full Reel)

2500+ $0.129 5000+ $0.122 12500+ $0.111 25000+ $0.109

Buy

Analogue Comparator, Quad, Precision Voltage, 4, 1.3 µs, 2V to 36V, SOIC, 14 Pins

STMICROELECTRONICS

Reel
175,000 in stock

Price for: Each (Supplied on Full Reel)

2500+ $0.117 5000+ $0.111 12500+ $0.101 25000+ $0.095

Buy

Analogue Comparator, Quad, Precision Voltage, 4, 1.3 µs, 2V to 36V, SOIC, 14 Pins

STMICROELECTRONICS

Cut Tape
2,999 in stock

Price for: Each (Supplied on Cut Tape)

1+ $0.653 10+ $0.488 100+ $0.304 500+ $0.208 more…

Buy

Analogue Comparator, Quad, Precision Voltage, 4, 1.3 µs, 2V to 36V, SOIC, 14 Pins

STMICROELECTRONICS

Cut Tape
4,267 in stock

Price for: Each (Supplied on Cut Tape)

1+ $0.771 10+ $0.578 100+ $0.36 500+ $0.246 more…

Buy

DIFFERENTIAL COMPARATOR, QUAD 0.3 uS SOIC-14, FULL REEL

TEXAS INSTRUMENTS

7,500 in stock

Price for: Each (Supplied on Full Reel)

2500+ $0.30 10000+ $0.264 25000+ $0.204 50000+ $0.168

Buy

Analogue Comparator, Rail to Rail, General Purpose, 4, 1.3 µs, 3V to 36V, SOIC, 14 Pins

ON SEMICONDUCTOR

8 in stock

Price for: Each (Supplied on Cut Tape)

1+ $0.503 10+ $0.403 100+ $0.274 500+ $0.206 more…

Buy

Associated Products