Low

TEXAS INSTRUMENTS  LM3100MH  DC-DC Switching Buck Step Down Regulator, Adjustable, 4.5V-36Vin, 800mV-7Vout, 1.5Aout, HTSSOP-20

TEXAS INSTRUMENTS LM3100MH
Technical Data Sheet (10.15KB) EN See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

 

Product Information

Input Voltage Min:
4.5V
Input Voltage Max:
36V
No. of Outputs:
1Outputs
DC / DC Converter IC Case:
HTSSOP
No. of Pins:
20Pins
Output Current:
1.5A
Output Voltage Min:
800mV
Output Voltage Max:
7V
Switching Frequency:
1MHz
Topology:
Synchronous Buck (Step Down)
Operating Temperature Max:
125°C
Packaging:
Cut Tape
Product Range:
-
Automotive Qualification Standard:
-
MSL:
MSL 1 - Unlimited
SVHC:
No SVHC (15-Jun-2015)

Find similar products  grouped by common attribute

Legislation and Environmental

Moisture Sensitivity Level:
MSL 1 - Unlimited
Country of Origin:
Malaysia

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85423990
Weight (kg):
.000162

Alternatives

SYNCHRONOUS STEP-DOWN REGULATOR, 20-ETSSOP

TEXAS INSTRUMENTS

268 in stock

Price for: Each

1+ $8.46 10+ $7.60 25+ $7.09 50+ $6.70 more…

Buy

Associated Products