Low

TEXAS INSTRUMENTS  LM2936HVBMA-3.3  Fixed LDO Voltage Regulator, 5.5V to 60V, 200mV Dropout, 3.3Vout, 50mAout, SOIC-8

TEXAS INSTRUMENTS LM2936HVBMA-3.3
Technical Data Sheet (1.33MB) EN See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Overview

The LM2936HVBMA-3.3 is an ultra-low quiescent current LDO Voltage Regulator features low dropout voltage and low current in the standby mode. With less than 15µA quiescent current at a 100µA load, the LM2936 is ideally suited for automotive and other battery operated systems and retains all of the features that are common to low dropout regulators including a low dropout PNP pass device, short circuit protection, reverse battery protection and thermal shutdown. This regulator has a 3.3V output voltage and ±3% output voltage tolerance over the entire output current, input voltage.
  • Internal short-circuit current limit
  • Internal thermal shutdown protection
  • -24V Input voltage protection
  • -50V Input transient protection
This device has limited built-in ESD protection, leads should be shorted together or the device placed in conductive foam during storage or handling to prevent electrostatic damage to the MOS gates.

 

Product Information

Output Type:
Fixed
Input Voltage Min:
5.5V
Input Voltage Max:
60V
Fixed Output Voltage Nom.:
3.3V
Adjustable Output Voltage Min:
-
Adjustable Output Voltage Max:
-
Output Current:
50mA
Dropout Voltage Vdo:
200mV
LDO Regulator Case Style:
SOIC
No. of Pins:
8Pins
Operating Temperature Min:
-40°C
Operating Temperature Max:
125°C
Packaging:
Each
Product Range:
3.3V 50mA LDO Voltage Regulators
Automotive Qualification Standard:
-
MSL:
MSL 1 - Unlimited
SVHC:
No SVHC (15-Jun-2015)

Find similar products  grouped by common attribute

Applications

  • Power Management;
  • Industrial;
  • Automotive

Legislation and Environmental

Moisture Sensitivity Level:
MSL 1 - Unlimited
Country of Origin:
Malaysia

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85423990
Weight (kg):
.000263

Alternatives

Fixed LDO Voltage Regulator, 5.5V to 40V, 200mV Dropout, 3.3Vout, 50mAout, SOIC-8

TEXAS INSTRUMENTS

1,410 in stock

Price for: Each

1+ $3.31 10+ $2.98 25+ $2.75 50+ $2.67 more…

Buy

Associated Products