Low

TEXAS INSTRUMENTS  LM2936DT-5.0.  Fixed LDO Voltage Regulator, 5.5V to 40V, 200mV Dropout, 5Vout, 50mAout, TO-252-3

TEXAS INSTRUMENTS LM2936DT-5.0.
Manufacturer Part No:
LM2936DT-5.0.
Order Code:
1286864
Technical Datasheet:
See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Information

Output Type:
Fixed
Input Voltage Min:
5.5V
Input Voltage Max:
40V
Fixed Output Voltage Nom.:
5V
Adjustable Output Voltage Min:
-
Adjustable Output Voltage Max:
-
Output Current:
50mA
Dropout Voltage Vdo:
200mV
LDO Regulator Case Style:
TO-252
No. of Pins:
3Pins
Operating Temperature Min:
-40°C
Operating Temperature Max:
125°C
Packaging:
Each
Product Range:
5V 50mA LDO Voltage Regulators
Automotive Qualification Standard:
-
MSL:
MSL 2 - 1 year
SVHC:
No SVHC (15-Jun-2015)

Find similar products  grouped by common attribute

Legislation and Environmental

Country of Origin:
Great Britain

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85423990
Weight (kg):
.000541