Low

LM2936DT-3.3/NOPB - 

Fixed LDO Voltage Regulator, 5.5V to 40V, 200mV Dropout, 3.3Vout, 50mAout, TO-252-3

TEXAS INSTRUMENTS LM2936DT-3.3/NOPB

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
LM2936DT-3.3/NOPB
Order Code:
1286863
Technical Datasheet:
(EN)
See all Technical Docs

Product Overview

The LM2936DT-3.3 is an ultra-low quiescent current LDO Voltage Regulator features low dropout voltage and low current in the standby mode. With less than 15µA quiescent current at a 100µA load, the LM2936 is ideally suited for automotive and other battery operated systems. The regulator retains all of the features that are common to low dropout regulators including a low dropout PNP pass device, short circuit protection, reverse battery protection and thermal shutdown. This regulator has a 40V maximum operating voltage limit, a -40°C to 125°C operating temperature range and ±3% output voltage tolerance over the entire output current, input voltage and temperature range. This regulator available in 3.3V of fixed output voltage version.
  • Internal short-circuit current limit
  • Internal thermal shutdown protection
  • -24V Input voltage protection
  • -50V Input transient protection

Applications

Power Management, Industrial, Automotive

Warnings

This device has limited built-in ESD protection, leads should be shorted together or the device placed in conductive foam during storage or handling to prevent electrostatic damage to the MOS gates.

Product Information

:
Fixed
:
5.5V
:
40V
:
3.3V
:
-
:
-
:
50mA
:
200mV
:
TO-252
:
3Pins
:
-40°C
:
125°C
:
Each
:
3.3V 50mA LDO Voltage Regulators
:
-
:
MSL 3 - 168 hours
Find similar products Choose and modify the attributes above to find similar products.

Related Searches

1,060 total stock globally

620 available for next business day delivery

440 available for 6 - 7 business days delivery

see cut-off times
 
Check stock and lead times

375 will be available for delivery on 16/09/2017

More stock available week commencing 23/10/17
$3.29 $ 3.29
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + $3.29
25 + $2.94
100 + $2.43
250 + $2.08
500 + $1.81
1000 + $1.75
No longer stocked:: No Longer Manufactured::
Add to Basket
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.