Low

TEXAS INSTRUMENTS  LM2831XSD/NOPB  DC-DC Switching Buck (Step Down) Regulator, Adjustable, 3V-5.5Vin, 600mV-4.5Vout, 1.5Aout, WSON-6

TEXAS INSTRUMENTS LM2831XSD/NOPB
Manufacturer Part No:
LM2831XSD/NOPB
Order Code:
2382911RL
Technical Datasheet:
See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Information

Topology:
Buck (Step Down)
Input Voltage Min:
3V
Input Voltage Max:
5.5V
No. of Outputs:
1Outputs
DC / DC Converter IC Case:
WSON
No. of Pins:
6Pins
Output Current:
1.5A
Output Voltage Min:
600mV
Output Voltage Max:
4.5V
Switching Frequency:
1.95MHz
Operating Temperature Max:
125°C
Packaging:
Cut Tape
Product Range:
-
Automotive Qualification Standard:
-
MSL:
MSL 3 - 168 hours
SVHC:
No SVHC (15-Jun-2015)

Find similar products  grouped by common attribute

Legislation and Environmental

Country of Origin:
Malaysia

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85423990
Weight (kg):
.00005

Associated Products