Low

LM26CIM5-VPA/NOPB - 

Temperature Sensor IC, Digital, ± 3°C, -55 °C, +125 °C, SOT-23, 5 Pins

LM26CIM5-VPA/NOPB - Temperature Sensor IC, Digital, ± 3°C, -55 °C, +125 °C, SOT-23, 5 Pins

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
LM26CIM5-VPA/NOPB
Order Code:
1312678RL
Technical Datasheet:
(EN)
See all Technical Docs

Product Overview

The LM26CIM5-VPA/NOPB is a precision, single digital-output, low power Thermostat comprised of an internal reference, DAC, temperature sensor and comparator. The LM26 has one digital output, one digital input and one analogue output. The digital output stage can be factory programmed to be active HIGH or LOW. A VTEMP analogue output provides a voltage that is proportional to temperature and has a -10.82mV/°C output slope.
  • Internal comparator with pin programmable 2°C or 10°C Hysteresis
  • No external components required
  • Open drain output supports CMOS logic levels
  • Internal temperature sensor with VTEMP output pin
  • VTEMP Output allows after-assembly system testing
  • Internal voltage reference and DAC for trip-point setting
  • Excellent power supply noise rejection
  • 40µA (Maximum) Power supply current
  • Green product and no Sb/Br

Applications

Sensing & Instrumentation, Computers & Computer Peripherals, Portable Devices, Industrial, HVAC, Thermal Management

Product Information

:
Digital
:
± 3°C
:
-55°C
:
+125°C
:
SOT-23
:
5Pins
:
2.7V
:
5.5V
:
Cut Tape
:
-
:
-
:
Yes
:
MSL 1 - Unlimited
Find similar products Choose and modify the attributes above to find similar products.

Alternatives

Compare Selected
Manufacturer Part Number
Order Code
Manufacturer / Description
Avail
Price For
Quantity

Associated Products

Related Searches

Packaging type Re-reel
  Additional packaging options available
Cut Tape :1312678 Check stock

Awaiting Delivery

Available for backorder to lead times shown

 
Check stock and lead times
More stock available week commencing 29/10/18

Contact me when back in stock

Alternatives Available

1312673 - Temperature Sensor IC, Voltage, ± 3°C, -55 °C, +125 °C, SOT-23, 5 Pins

$1.41 $ 1.41
Price for:
Each (Supplied on Cut Tape)
Multiple: 1 Minimum: 10
Quantity Price
1 + $1.66
10 + $1.41
100 + $1.08
500 + $0.956
1000 + $0.753
2000 + $0.685
No longer stocked:: No Longer Manufactured::
Back Order
Add Line Note
Total Price:
Total Price: ( )
Total Price: --
10 (Cut Tape 1312678) x 1.41 = $14.10
Total Price: $14.10
For the quantity ordered, some or all of your order will be placed on backorder. See 'Check stock and lead times' for details.
10 (Re-reel 1312678RL) x 1.41 = $14.10
Total Price: $14.10
For the quantity ordered, some or all of your order will be placed on backorder. See 'Check stock and lead times' for details.
Choose your packaging preference
1312678
NOTE: Shipments for different packaging options may come from a remote warehouse. Please see delivery and lead time information for each packaging option.

Customer Reviews

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.