Low

TEXAS INSTRUMENTS  LM2694MT  DC-DC Switching Buck (Step Down) Regulator, Adjustable, 8V-30Vin, 2.5V-24Vout, 600mAout, TSSOP-14

TEXAS INSTRUMENTS LM2694MT
Technical Data Sheet (1.20MB) EN See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

 

Product Information

Automotive Qualification Standard:
-
DC / DC Converter IC Case:
TSSOP
Input Voltage Max:
30 V
Input Voltage Min:
8 V
MSL:
MSL 1 - Unlimited
No. of Outputs:
1 Outputs
No. of Pins:
14 Pins
Operating Temperature Max:
125 °C
Output Current:
600 mA
Output Voltage Max:
24 V
Output Voltage Min:
2.5 V
Packaging:
Cut Tape
Product Range:
-
SVHC:
No SVHC (15-Jun-2015)
Switching Frequency:
1 MHz
Topology:
Buck (Step Down)

Find similar products  grouped by common attribute

Legislation and Environmental

Moisture Sensitivity Level:
MSL 1 - Unlimited
Country of Origin:
Malaysia

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85423990
Weight (kg):
.000104

Associated Products

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.

  • Input Voltage Max: 30V
  • Output Current: 600mA
  • No. of Outputs: 1Outputs
  • Operating Temperature Max: 125°C
  • No. of Pins: 14Pins
  • Output Voltage Max: 24V
  • Output Voltage Min: 2.5V
  • Input Voltage Min: 8V
  • Product Range: -
  • Topology: Buck (Step Down)
  • Automotive Qualification Standard: -
  • DC / DC Converter IC Case: TSSOP
  • Switching Frequency: 1MHz
  • Packaging: Cut Tape